Filter Your Search
1 - 1 of 1 results
|
SN74ALS00ADBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 11 ns | 1 | 2 | YES | LSSOP | NO | ALS | NAND GATE | TTL | 8 mA | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SSOP | LSSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 |