Part Details for TC4583BP by Toshiba America Electronic Components
Overview of TC4583BP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4583BP
TC4583BP CAD Models
TC4583BP Part Data Attributes
|
TC4583BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4583BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, DUAL 1-INPUT INV/NINV GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE HYSTERESIS VOLTAGE; INVERTED OUTPUTS TRI-STATE; OUTPUTS CASCADED XOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 2200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC4583BP
This table gives cross-reference parts and alternative options found for TC4583BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4583BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10188D | Buffer, 10K Series, 6-Func, 1-Input, ECL, PDSO16 | YAGEO Corporation | TC4583BP vs 10188D |
74LVX03TTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | TC4583BP vs 74LVX03TTR |
SN74LV14ATPWRG4Q1 | Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 105 | Texas Instruments | TC4583BP vs SN74LV14ATPWRG4Q1 |
MC849F | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, TO-86, CERAMIC, FP-14 | Motorola Mobility LLC | TC4583BP vs MC849F |
SN74AC11IPWRG4Q1 | Automotive, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | TC4583BP vs SN74AC11IPWRG4Q1 |
MM54HC58W | IC HC/UH SERIES, DUAL 6-INPUT AND-OR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | TC4583BP vs MM54HC58W |
74LVQ10TTR | LVQ SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | TC4583BP vs 74LVQ10TTR |
HEF4071BT/T3 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SOP-14, Gate | NXP Semiconductors | TC4583BP vs HEF4071BT/T3 |
S54232W | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Philips Semiconductors | TC4583BP vs S54232W |
SN74HC21QDRG4Q1 | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC4583BP vs SN74HC21QDRG4Q1 |