-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12733-1-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5242 / $3.1600 | Buy Now |
DISTI #
595-SN65C3238DBR
|
Mouser Electronics | RS-232 Interface IC RS232 Mult Chl RoHS: Compliant | 1580 |
|
$1.5200 / $3.1500 | Buy Now |
|
Ameya Holding Limited | IC LINE DRVR/RCVR RS232 28-SSOP | 32565 |
|
RFQ | |
|
LCSC | 1Mbps transceiver 5/3 SSOP-28-208mil RS232 ICs ROHS | 45 |
|
$1.4590 / $1.7917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C3238DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3238DBR
Texas Instruments
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.000001 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN65C3238DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3238DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3238EIDBRG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65C3238DBR vs MAX3238EIDBRG4 |
ICL3238ECAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | SN65C3238DBR vs ICL3238ECAZ |
MAX3238EIDBG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3238DBR vs MAX3238EIDBG4 |
ICL3238ECA-T | Line Transceiver | Renesas Electronics Corporation | SN65C3238DBR vs ICL3238ECA-T |
MAX3238DB | LINE TRANSCEIVER, PDSO28 | Texas Instruments | SN65C3238DBR vs MAX3238DB |
MAX3238EEAI+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | SN65C3238DBR vs MAX3238EEAI+ |
MAX3238CAI+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | SN65C3238DBR vs MAX3238CAI+ |
MAX3238EIDBR | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3238DBR vs MAX3238EIDBR |
ICL3238CA | Line Transceiver | Renesas Electronics Corporation | SN65C3238DBR vs ICL3238CA |
SN75C3238DBRG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65C3238DBR vs SN75C3238DBRG4 |