Part Details for MAX3238EEAI+ by Maxim Integrated Products
Overview of MAX3238EEAI+ by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3238EEAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3488
|
Newark | Rs232 Txrx, 250Kbps, 5.5V, Ssop-28, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:5, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3238EEAI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$12.5000 / $16.9400 | Buy Now |
DISTI #
MAX3238EEAI+-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
100 In Stock |
|
$11.2474 / $16.2900 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,5 DRIVER,3 RCVR,SSOP,28PIN,PLASTIC, LEAD FREE | 200 |
|
$5.7150 / $14.2875 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,5 DRIVER,3 RCVR,SSOP,28PIN,PLASTIC, LEAD FREE | 13 |
|
$9.1200 / $13.6800 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,5 DRIVER,3 RCVR,SSOP,28PIN,PLASTIC, LEAD FREE | 100 |
|
$8.8106 / $14.2875 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,5 DRIVER,3 RCVR,SSOP,28PIN,PLASTIC, LEAD FREE | 215 |
|
$11.5907 / $16.2995 | Buy Now |
|
Chip1Cloud | IC TXRX RS-232 TRUE 28-SSOP | 42706 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 17 |
|
$4.5600 / $6.8030 | Buy Now |
Part Details for MAX3238EEAI+
MAX3238EEAI+ CAD Models
MAX3238EEAI+ Part Data Attributes
|
MAX3238EEAI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3238EEAI+
Maxim Integrated Products
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX3238EEAI+
This table gives cross-reference parts and alternative options found for MAX3238EEAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3238EEAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C3238DBRE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | MAX3238EEAI+ vs SN65C3238DBRE4 |
ICL3238CAZ-T | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | MAX3238EEAI+ vs ICL3238CAZ-T |
SN65C3238DBR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | MAX3238EEAI+ vs SN65C3238DBR |
SP3238EECA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | Exar Corporation | MAX3238EEAI+ vs SP3238EECA |
SP3238EEEA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Exar Corporation | MAX3238EEAI+ vs SP3238EEEA-L/TR |
ICL3238EIA-T | Line Transceiver | Renesas Electronics Corporation | MAX3238EEAI+ vs ICL3238EIA-T |
ICL3238EIAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | MAX3238EEAI+ vs ICL3238EIAZ |
ICL3238EIA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | MAX3238EEAI+ vs ICL3238EIA-T |
MAX3238EAI+T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX3238EEAI+ vs MAX3238EAI+T |
MAX3238EIDB | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | Texas Instruments | MAX3238EEAI+ vs MAX3238EIDB |