Datasheets
ICL3238ECAZ by:

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube

Part Details for ICL3238ECAZ by Renesas Electronics Corporation

Overview of ICL3238ECAZ by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ICL3238ECAZ

ICL3238ECAZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICL3238ECAZ Part Data Attributes

ICL3238ECAZ Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ICL3238ECAZ Renesas Electronics Corporation ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SSOP
Pin Count 28
Manufacturer Package Code M28.209
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Interface IC Type LINE TRANSCEIVER
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for ICL3238ECAZ

This table gives cross-reference parts and alternative options found for ICL3238ECAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3238ECAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN65C3238DBRE4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments ICL3238ECAZ vs SN65C3238DBRE4
ICL3238CAZ-T 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel Renesas Electronics Corporation ICL3238ECAZ vs ICL3238CAZ-T
SN65C3238DBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 Texas Instruments ICL3238ECAZ vs SN65C3238DBR
SP3238EECA Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 Exar Corporation ICL3238ECAZ vs SP3238EECA
SP3238EEEA-L/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Exar Corporation ICL3238ECAZ vs SP3238EEEA-L/TR
ICL3238EIA-T Line Transceiver Renesas Electronics Corporation ICL3238ECAZ vs ICL3238EIA-T
ICL3238EIAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation ICL3238ECAZ vs ICL3238EIAZ
ICL3238EIA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation ICL3238ECAZ vs ICL3238EIA-T
MAX3238EAI+T Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products ICL3238ECAZ vs MAX3238EAI+T
MAX3238EIDB 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments ICL3238ECAZ vs MAX3238EIDB
Part Number Description Manufacturer Compare
ICL3238IAZ-T 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel Renesas Electronics Corporation ICL3238ECAZ vs ICL3238IAZ-T
ICL3238ECV TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 Intersil Corporation ICL3238ECAZ vs ICL3238ECV
SN65C3238EPW TRIPLE LINE TRANSCEIVER, PDSO28, TSSOP-28 Texas Instruments ICL3238ECAZ vs SN65C3238EPW
TRS3237ECDBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 Texas Instruments ICL3238ECAZ vs TRS3237ECDBR
TRSF3238ECDWRG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ICL3238ECAZ vs TRSF3238ECDWRG4
ICL3217EIB-T TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation ICL3238ECAZ vs ICL3217EIB-T
MAX3238ECDW TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ICL3238ECAZ vs MAX3238ECDW
MAX3248ECAI+ Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products ICL3238ECAZ vs MAX3248ECAI+
MAX3238ECAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-28 Maxim Integrated Products ICL3238ECAZ vs MAX3238ECAI
MAX3238EIDWRG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ICL3238ECAZ vs MAX3238EIDWRG4

ICL3238ECAZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3238ECAZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3238ECAZ by Renesas Electronics Corporation

  • Please alert me when ICL3238ECAZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICL3238ECAZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3238ECAZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICL3238ECAZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3238ECAZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3238ECAZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: