Part Details for SN75C3238DBRG4 by Texas Instruments
Overview of SN75C3238DBRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75C3238DBRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3-V TO 5.5-V MULTICHANNEL RS-232 COMPATIBLE LINE DRIVER/RECEIVER | 9000 |
|
RFQ |
Part Details for SN75C3238DBRG4
SN75C3238DBRG4 CAD Models
SN75C3238DBRG4 Part Data Attributes
|
SN75C3238DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3238DBRG4
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN75C3238DBRG4
This table gives cross-reference parts and alternative options found for SN75C3238DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3238DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C3238DBRE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN75C3238DBRG4 vs SN65C3238DBRE4 |
ICL3238CAZ-T | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | SN75C3238DBRG4 vs ICL3238CAZ-T |
SN65C3238DBR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN75C3238DBRG4 vs SN65C3238DBR |
SP3238EECA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | Exar Corporation | SN75C3238DBRG4 vs SP3238EECA |
SP3238EEEA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Exar Corporation | SN75C3238DBRG4 vs SP3238EEEA-L/TR |
ICL3238EIA-T | Line Transceiver | Renesas Electronics Corporation | SN75C3238DBRG4 vs ICL3238EIA-T |
ICL3238EIAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | SN75C3238DBRG4 vs ICL3238EIAZ |
ICL3238EIA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | SN75C3238DBRG4 vs ICL3238EIA-T |
MAX3238EAI+T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | SN75C3238DBRG4 vs MAX3238EAI+T |
MAX3238EIDB | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN75C3238DBRG4 vs MAX3238EIDB |