Part Details for SIA432DJ-T1-GE3 by Vishay Siliconix
Overview of SIA432DJ-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIA432DJ-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIA432DJ-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 30V 12A PPAK SC70-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3340 In Stock |
|
$0.4008 / $1.0700 | Buy Now |
Part Details for SIA432DJ-T1-GE3
SIA432DJ-T1-GE3 CAD Models
SIA432DJ-T1-GE3 Part Data Attributes:
|
SIA432DJ-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIA432DJ-T1-GE3
Vishay Siliconix
Trans MOSFET N-CH 30V 10.1A 6-Pin PowerPAK SC-70 T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, S-PDSO-C3 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-C3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 19.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SIA432DJ-T1-GE3
This table gives cross-reference parts and alternative options found for SIA432DJ-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIA432DJ-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIA432DJ-T1-GE3 | Power Bipolar Transistor, 1-Element, N-Channel, Plastic/Epoxy, 3 Pin, HALOGEN FREE AND ROHS COMPLIANT, SC-70, POWERPAK-6 | Vishay Intertechnologies | SIA432DJ-T1-GE3 vs SIA432DJ-T1-GE3 |
2N2218AQF.MOD | POWER TRANSISTOR, CERAMIC, QFP | TT Electronics Power and Hybrid / Semelab Limited | SIA432DJ-T1-GE3 vs 2N2218AQF.MOD |
UDN2585A | Power Bipolar Transistor, PLASTIC, DIP-18 | Sanken Electric Co Ltd | SIA432DJ-T1-GE3 vs UDN2585A |
2N5785N1 | POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, METAL, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SIA432DJ-T1-GE3 vs 2N5785N1 |
2N2218AQF.MOD | Power Bipolar Transistor, CERAMIC, QFP | TT Electronics Resistors | SIA432DJ-T1-GE3 vs 2N2218AQF.MOD |
2N5785N1 | Power Bipolar Transistor, TO-276AA, Metal, 3 Pin, HERMETIC SEALED, METAL, SMD0.5, 3 PIN | TT Electronics Resistors | SIA432DJ-T1-GE3 vs 2N5785N1 |