Part Details for UDN2585A by Sanken Electric Co Ltd
Overview of UDN2585A by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for UDN2585A
UDN2585A CAD Models
UDN2585A Part Data Attributes
|
UDN2585A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UDN2585A
Sanken Electric Co Ltd
Power Bipolar Transistor, PLASTIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Qualification Status | Not Qualified |
Alternate Parts for UDN2585A
This table gives cross-reference parts and alternative options found for UDN2585A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2585A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2218AQF.MOD | POWER TRANSISTOR, CERAMIC, QFP | TT Electronics Power and Hybrid / Semelab Limited | UDN2585A vs 2N2218AQF.MOD |
2N5785N1 | POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, METAL, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UDN2585A vs 2N5785N1 |
2N5785N1 | Power Bipolar Transistor, TO-276AA, Metal, 3 Pin, HERMETIC SEALED, METAL, SMD0.5, 3 PIN | TT Electronics Resistors | UDN2585A vs 2N5785N1 |
SIA432DJ-T1-GE3 | Power Bipolar Transistor, 1-Element, N-Channel, Plastic/Epoxy, 3 Pin, HALOGEN FREE AND ROHS COMPLIANT, SC-70, POWERPAK-6 | Vishay Intertechnologies | UDN2585A vs SIA432DJ-T1-GE3 |
UDN2585A | Power Bipolar Transistor, 25V V(BR)CEO, 8-Element, NPN and PNP, Silicon, Plastic/Epoxy, 20 Pin, PLASTIC, DIP-18 | Allegro MicroSystems LLC | UDN2585A vs UDN2585A |