SIA432DJ-T1-GE3
vs
2N5785N1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SILICONIX
|
SEMELAB LTD
|
Part Package Code |
SC-70
|
TO-276AA
|
Package Description |
SMALL OUTLINE, S-PDSO-C3
|
CHIP CARRIER, R-MBCC-N3
|
Pin Count |
6
|
5
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
|
Configuration |
SINGLE
|
SINGLE
|
Drain Current-Max (ID) |
12 A
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JESD-30 Code |
S-PDSO-C3
|
R-MBCC-N3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
NPN
|
Power Dissipation-Max (Abs) |
19.2 W
|
25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
C BEND
|
NO LEAD
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
3.5 A
|
Collector-Emitter Voltage-Max |
|
50 V
|
DC Current Gain-Min (hFE) |
|
4
|
JEDEC-95 Code |
|
TO-276AA
|
Operating Temperature-Min |
|
-65 °C
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
15000 ns
|
Turn-on Time-Max (ton) |
|
5000 ns
|
VCEsat-Max |
|
2 V
|
|
|
|
Compare SIA432DJ-T1-GE3 with alternatives
Compare 2N5785N1 with alternatives