Part Details for 2N5785N1 by TT Electronics Resistors
Overview of 2N5785N1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5785N1
2N5785N1 CAD Models
2N5785N1 Part Data Attributes
|
2N5785N1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N5785N1
TT Electronics Resistors
Power Bipolar Transistor, TO-276AA, Metal, 3 Pin, HERMETIC SEALED, METAL, SMD0.5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-276AA | |
JESD-30 Code | R-MBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 15000 ns | |
Turn-on Time-Max (ton) | 5000 ns | |
VCEsat-Max | 2 V |
Alternate Parts for 2N5785N1
This table gives cross-reference parts and alternative options found for 2N5785N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5785N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2218AQF.MOD | POWER TRANSISTOR, CERAMIC, QFP | TT Electronics Power and Hybrid / Semelab Limited | 2N5785N1 vs 2N2218AQF.MOD |
2N5785N1 | POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, METAL, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5785N1 vs 2N5785N1 |
SIA432DJ-T1-GE3 | Power Bipolar Transistor, 1-Element, N-Channel, Plastic/Epoxy, 3 Pin, HALOGEN FREE AND ROHS COMPLIANT, SC-70, POWERPAK-6 | Vishay Intertechnologies | 2N5785N1 vs SIA432DJ-T1-GE3 |
UDN2585A | Power Bipolar Transistor, 25V V(BR)CEO, 8-Element, NPN and PNP, Silicon, Plastic/Epoxy, 20 Pin, PLASTIC, DIP-18 | Allegro MicroSystems LLC | 2N5785N1 vs UDN2585A |