-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 2100 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1403CDL-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI1403CDL-T1-GE3
Vishay Siliconix
TRANSISTOR 2100 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.1 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI1403CDL-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1403CDL-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1407DL-T1-E3 | Small Signal Field-Effect Transistor, 1.6A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1403CDL-T1-GE3 vs SI1407DL-T1-E3 |
SI1403DL-T1-E3 | Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Siliconix | SI1403CDL-T1-GE3 vs SI1403DL-T1-E3 |
FDG316P_NL | Small Signal Field-Effect Transistor, 1.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1403CDL-T1-GE3 vs FDG316P_NL |
FDG312P | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1403CDL-T1-GE3 vs FDG312P |
SI1441EDH-T1-GE3 | Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1403CDL-T1-GE3 vs SI1441EDH-T1-GE3 |
FDG312P | P-Channel PowerTrench® MOSFET, 2.5V Specified, -1.2 A, 180 mΩ, 3000-REEL | onsemi | SI1403CDL-T1-GE3 vs FDG312P |
FDG330P | P-Channel 1.8V Specified PowerTrench® MOSFET -12 V, -2 A, 110 mΩ, 3000-REEL | onsemi | SI1403CDL-T1-GE3 vs FDG330P |
UZXM62P03E6 | Small Signal Field-Effect Transistor, 1.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Diodes Incorporated | SI1403CDL-T1-GE3 vs UZXM62P03E6 |
SI1403BDL-T1-GE3 | Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1403CDL-T1-GE3 vs SI1403BDL-T1-GE3 |
FDG330P | Small Signal Field-Effect Transistor, 2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1403CDL-T1-GE3 vs FDG330P |