Part Details for SI1407DL-T1-E3 by Vishay Intertechnologies
Overview of SI1407DL-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI1407DL-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
781-SI1407DL-E3
|
Mouser Electronics | MOSFET 12V 1.8A RoHS: Compliant | 0 |
|
$0.2140 / $0.2390 | Order Now |
|
Quest Components | 2000 |
|
$0.3424 / $0.8560 | Buy Now | |
|
Sense Electronic Company Limited | SOT-363 | 6468 |
|
RFQ |
Part Details for SI1407DL-T1-E3
SI1407DL-T1-E3 CAD Models
SI1407DL-T1-E3 Part Data Attributes
|
SI1407DL-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI1407DL-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.6A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI1407DL-T1-E3
This table gives cross-reference parts and alternative options found for SI1407DL-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1407DL-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG328P | P-Channel 2.5V Specified PowerTrench® MOSFET -20 V, -1.5 A, 145 mΩ, 3000-REEL | onsemi | SI1407DL-T1-E3 vs FDG328P |
SI1441EDH-T1-GE3 | Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1407DL-T1-E3 vs SI1441EDH-T1-GE3 |
BSV236SP | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-323, 3 PIN | Infineon Technologies AG | SI1407DL-T1-E3 vs BSV236SP |
FDG330P | Small Signal Field-Effect Transistor, 2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1407DL-T1-E3 vs FDG330P |
SI1403BDL-T1-GE3 | Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1407DL-T1-E3 vs SI1403BDL-T1-GE3 |
SI1403CDL-T1-GE3 | TRANSISTOR 2100 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1407DL-T1-E3 vs SI1403CDL-T1-GE3 |
NTJS3151PT1 | 2700mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | SI1407DL-T1-E3 vs NTJS3151PT1 |
SI1403BDL-T1-E3 | Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1407DL-T1-E3 vs SI1403BDL-T1-E3 |
SI1403DL-T1 | Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Siliconix | SI1407DL-T1-E3 vs SI1403DL-T1 |
FDG330P | P-Channel 1.8V Specified PowerTrench® MOSFET -12 V, -2 A, 110 mΩ, 3000-REEL | onsemi | SI1407DL-T1-E3 vs FDG330P |