Part Details for FDG312P by Fairchild Semiconductor Corporation
Overview of FDG312P by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDG312P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDG312P-ND
|
DigiKey | MOSFET P-CH 20V 1.2A SC88 Min Qty: 1649 Container: Bulk MARKETPLACE PRODUCT |
85890 In Stock |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 2957 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 12000 |
|
$0.1170 / $0.4500 | Buy Now |
|
Bristol Electronics | 683 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 3965 |
|
$0.1465 / $0.3516 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 1756 |
|
$0.2344 / $0.5860 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 546 |
|
$0.2930 / $0.5860 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 9600 |
|
$0.1500 / $0.6000 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 1.2A, 20V, P-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 85890 |
|
$0.1562 / $0.1838 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 20V 1.2A SC70-6 | 7770 |
|
RFQ |
Part Details for FDG312P
FDG312P CAD Models
FDG312P Part Data Attributes
|
FDG312P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDG312P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDG312P
This table gives cross-reference parts and alternative options found for FDG312P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG312P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG312P_NL | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG312P vs FDG312P_NL |
FDG312P | P-Channel PowerTrench® MOSFET, 2.5V Specified, -1.2 A, 180 mΩ, 3000-REEL | onsemi | FDG312P vs FDG312P |