-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1684
|
Newark | Mosfet, P-Ch, -20V, -4A, Sot-363-6, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:400Mv Rohs Compliant: Yes |Vishay SI1441EDH-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.2030 | Buy Now |
DISTI #
57AJ0425
|
Newark | Mosfet, P-Ch, 20V, 4A, Sot-363 Rohs Compliant: Yes |Vishay SI1441EDH-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3780 / $0.6850 | Buy Now |
DISTI #
04X9746
|
Newark | Mosfet, P Channel, -20V, -4A, Sot-363-6, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:400Mv Rohs Compliant: Yes |Vishay SI1441EDH-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1980 | Buy Now |
DISTI #
SI1441EDH-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 20V 4A 6-Pin SC-70 T/R - Tape and Reel (Alt: SI1441EDH-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 / $0.1972 | Buy Now |
DISTI #
781-SI1441EDH-T1-GE3
|
Mouser Electronics | MOSFET -20V Vds 10V Vgs SC70-6 RoHS: Compliant | 13745 |
|
$0.1470 / $0.5300 | Buy Now |
DISTI #
V72:2272_09216755
|
Arrow Electronics | Trans MOSFET P-CH 20V 4A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2309 Container: Cut Strips | Americas - 750 |
|
$0.1475 / $0.2656 | Buy Now |
|
Future Electronics | MOSFET P-CH 20V 4A SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1440 / $0.1540 | Buy Now |
|
Future Electronics | MOSFET P-CH 20V 4A SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1440 / $0.1540 | Buy Now |
DISTI #
67002625
|
Verical | Trans MOSFET P-CH 20V 4A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2309 | Americas - 750 |
|
$0.1475 / $0.2487 | Buy Now |
DISTI #
SI1441EDH-T1-GE3
|
TTI | MOSFET -20V Vds 10V Vgs SC70-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1441EDH-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI1441EDH-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI1441EDH-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1441EDH-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG328P | P-Channel 2.5V Specified PowerTrench® MOSFET -20 V, -1.5 A, 145 mΩ, 3000-REEL | onsemi | SI1441EDH-T1-GE3 vs FDG328P |
BSV236SP | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-323, 3 PIN | Infineon Technologies AG | SI1441EDH-T1-GE3 vs BSV236SP |
FDG330P | Small Signal Field-Effect Transistor, 2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1441EDH-T1-GE3 vs FDG330P |
SI1403BDL-T1-GE3 | Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1441EDH-T1-GE3 vs SI1403BDL-T1-GE3 |
SI1403CDL-T1-GE3 | TRANSISTOR 2100 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1441EDH-T1-GE3 vs SI1403CDL-T1-GE3 |
NTJS3151PT1 | 2700mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | SI1441EDH-T1-GE3 vs NTJS3151PT1 |
SI1403BDL-T1-E3 | Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1441EDH-T1-GE3 vs SI1403BDL-T1-E3 |
SI1403DL-T1 | Small Signal Field-Effect Transistor, 1.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Siliconix | SI1441EDH-T1-GE3 vs SI1403DL-T1 |
FDG330P | P-Channel 1.8V Specified PowerTrench® MOSFET -12 V, -2 A, 110 mΩ, 3000-REEL | onsemi | SI1441EDH-T1-GE3 vs FDG330P |
FDG328PD87Z | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1441EDH-T1-GE3 vs FDG328PD87Z |