Part Details for SD51 by Advanced Semiconductor Inc
Overview of SD51 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for SD51
SD51 CAD Models
SD51 Part Data Attributes:
|
SD51
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SD51
Advanced Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 50A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SD51
This table gives cross-reference parts and alternative options found for SD51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85CNQ015ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8-SM, 3 PIN | International Rectifier | SD51 vs 85CNQ015ASM |
85CNQ015A | Rectifier Diode, | Defense Logistics Agency | SD51 vs 85CNQ015A |
SBR8045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 85A, 45V V(RRM), Silicon, DO-5, DO-5, 2 PIN | International Semiconductor Inc | SD51 vs SBR8045 |
SBR6040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-5, DO-5, 2 PIN | International Semiconductor Inc | SD51 vs SBR6040 |
USD545E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | SD51 vs USD545E3 |
20FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA | International Rectifier | SD51 vs 20FQ035 |
ERG81 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon | Fuji Electric Co Ltd | SD51 vs ERG81 |
50HQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 50A, 40V V(RRM), Silicon, DO-5, | Semitronics Corp | SD51 vs 50HQ040 |
75HQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | SD51 vs 75HQ040 |
SBR6040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | SD51 vs SBR6040 |