Part Details for SBR6040 by International Semiconductor Inc
Overview of SBR6040 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SBR6040
SBR6040 CAD Models
SBR6040 Part Data Attributes
|
SBR6040
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SBR6040
International Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-5, DO-5, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-5 | |
Package Description | DO-5, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SBR6040
This table gives cross-reference parts and alternative options found for SBR6040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR6040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR6040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | SBR6040 vs SBR6040 |
SBR6040E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | SBR6040 vs SBR6040E3 |