Part Details for 20FQ035 by International Rectifier
Overview of 20FQ035 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20FQ035
20FQ035 CAD Models
20FQ035 Part Data Attributes:
|
20FQ035
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
20FQ035
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 7800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 150000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 20FQ035
This table gives cross-reference parts and alternative options found for 20FQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20FQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20FQ035E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 20FQ035 vs 20FQ035E3 |
VSK1530 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 30V V(RRM), Silicon, DO-4, 1 PIN | Microsemi Corporation | 20FQ035 vs VSK1530 |
41MQ40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 40V V(RRM), Silicon, HERMETIC SEALED PACKAGE-1 | Nihon Inter Electronics Corporation | 20FQ035 vs 41MQ40 |
20FQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 20FQ035 vs 20FQ030 |
21FQ035E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 20FQ035 vs 21FQ035E3 |
21FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 20FQ035 vs 21FQ035 |