Part Details for 85CNQ015ASM by International Rectifier
Overview of 85CNQ015ASM by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85CNQ015ASM
85CNQ015ASM CAD Models
85CNQ015ASM Part Data Attributes:
|
85CNQ015ASM
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
85CNQ015ASM
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8-SM, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | D61-8-SM, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | D61-8-SM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 85CNQ015ASM
This table gives cross-reference parts and alternative options found for 85CNQ015ASM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85CNQ015ASM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85CNQ015A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 15V V(RRM), Silicon, | Microsemi Corporation | 85CNQ015ASM vs 85CNQ015A |
85CNQ015 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 85CNQ015ASM vs 85CNQ015 |
85CNQ015SL-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 85CNQ015ASM vs 85CNQ015SL-G |
85CNQ015ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN | Vishay Intertechnologies | 85CNQ015ASM vs 85CNQ015ASL |
85CNQ015PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, PLASTIC, D-61-8, 3 PIN | International Rectifier | 85CNQ015ASM vs 85CNQ015PBF |
85CNQ015ASMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8-SM, 3 PIN | International Rectifier | 85CNQ015ASM vs 85CNQ015ASMPBF |
85CNQ015SMR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 85CNQ015ASM vs 85CNQ015SMR |
VS-85CNQ015ASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 25V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN | Vishay Intertechnologies | 85CNQ015ASM vs VS-85CNQ015ASLPBF |
85CNQ015 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 15V V(RRM), Silicon, | Microsemi Corporation | 85CNQ015ASM vs 85CNQ015 |
85CNQ015A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8, 3 PIN | International Rectifier | 85CNQ015ASM vs 85CNQ015A |