Part Details for SBR8045 by International Semiconductor Inc
Overview of SBR8045 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SBR8045
SBR8045 CAD Models
SBR8045 Part Data Attributes
|
SBR8045
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SBR8045
International Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 85A, 45V V(RRM), Silicon, DO-5, DO-5, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-5 | |
Package Description | DO-5, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SBR8045
This table gives cross-reference parts and alternative options found for SBR8045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR8045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75HQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | SBR8045 vs 75HQ035 |
85HQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | SBR8045 vs 85HQ040 |
50HQ040E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | SBR8045 vs 50HQ040E3 |
SBR6040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | SBR8045 vs SBR6040 |
85CNQ015SMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8-SM, 3 PIN | International Rectifier | SBR8045 vs 85CNQ015SMPBF |
1N5834 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 48V V(RRM), Silicon, DO-203AB, DO-5, 2 PIN | Microsemi Corporation | SBR8045 vs 1N5834 |
85CNQ015SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | SBR8045 vs 85CNQ015SM-G |
95HQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 95A, 15V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | International Rectifier | SBR8045 vs 95HQ015 |
85CNQ015 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | SBR8045 vs 85CNQ015 |
75HQ040E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | SBR8045 vs 75HQ040E3 |