SC87C51CGK44-T
NXP Semiconductors
Description: IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller

Overview of SC87C51CGK44-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

CAD Models for SC87C51CGK44-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC87C51CGK44-T by NXP Semiconductors

SC87C51CGK44-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
WQCCJ,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-GQCC-J44
Length
16.51 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
32
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WQCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER, WINDOW
Qualification Status
Not Qualified
RAM (words)
128
ROM (words)
4096
ROM Programmability
UVPROM
Seated Height-Max
4.83 mm
Speed
8 MHz
Supply Current-Max
24.78 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.51 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SC87C51CGK44-T
    NXP Semiconductors
    IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller
    VS

Alternate Parts for SC87C51CGK44-T

This table gives cross-reference parts and alternative options found for SC87C51CGK44-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC87C51CGK44-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N87C51-1 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation SC87C51CGK44-T vs N87C51-1
SC87C51CGA44-T IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors SC87C51CGK44-T vs SC87C51CGA44-T
TN87C51-1 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation SC87C51CGK44-T vs TN87C51-1
SC87C51AGA44-T IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors SC87C51CGK44-T vs SC87C51AGA44-T
SC87C51AGA44 Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44 YAGEO Corporation SC87C51CGK44-T vs SC87C51AGA44
SC87C51AGK44 IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CQCC44, Microcontroller NXP Semiconductors SC87C51CGK44-T vs SC87C51AGK44
SC87C51CGA44 IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors SC87C51CGK44-T vs SC87C51CGA44
Part Number Description Manufacturer Compare
SAB8031A-16-N Microcontroller, 8-Bit, 8051 CPU, 16MHz, NMOS, PQCC44, PLASTIC, LCC-44 Infineon Technologies AG SC87C51CGK44-T vs SAB8031A-16-N
SC87C51CGA44-T IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors SC87C51CGK44-T vs SC87C51CGA44-T
AT89C51-24PC Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation SC87C51CGK44-T vs AT89C51-24PC
SAB80C515-M-T40 Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP80, PLASTIC, MQFP-80 Siemens SC87C51CGK44-T vs SAB80C515-M-T40
SAB80513-P-T40/85 Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PDIP40 Siemens SC87C51CGK44-T vs SAB80513-P-T40/85
P80C52UFPN 8-BIT, MROM, 33MHz, MICROCONTROLLER, PDIP40 NXP Semiconductors SC87C51CGK44-T vs P80C52UFPN
P80C31SBPN,112 80C31/80C32 - 80C51 8-bit microcontroller family 128/256 byte RAM ROMless low voltage (2.7 V-5.5 V), low power, high speed (33 MHz) DIP 40-Pin NXP Semiconductors SC87C51CGK44-T vs P80C31SBPN,112
SC87C51AGF40 IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CDIP40, Microcontroller NXP Semiconductors SC87C51CGK44-T vs SC87C51AGF40
SC87C51CGF40 Microcontroller, 8-Bit, UVPROM, 16MHz, CMOS, CDIP40 YAGEO Corporation SC87C51CGK44-T vs SC87C51CGF40
SAB8031A-16-P Microcontroller, 8-Bit, 8051 CPU, 16MHz, NMOS, PDIP40, PLASTIC, DIP-40 Infineon Technologies AG SC87C51CGK44-T vs SAB8031A-16-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC87C51CGK44-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC87C51CGK44-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SC87C51CGK44-T would you like to use for your alert(s)?
  • Please alert me when SC87C51CGK44-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC87C51CGK44-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC87C51CGK44-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC87C51CGK44-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC87C51CGK44-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC87C51CGK44-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: