Part Details for SC87C51AGF40 by NXP Semiconductors
Overview of SC87C51AGF40 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC87C51AGF40
SC87C51AGF40 CAD Models
SC87C51AGF40 Part Data Attributes
|
SC87C51AGF40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC87C51AGF40
NXP Semiconductors
IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CDIP40, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WDIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.39 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (words) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.72 mm | |
Speed | 16 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SC87C51AGF40
This table gives cross-reference parts and alternative options found for SC87C51AGF40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC87C51AGF40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87C51-16/BQA | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | SC87C51AGF40 vs 87C51-16/BQA |
D87C51-1 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | SC87C51AGF40 vs D87C51-1 |
87C51-16/BQA | QP Semiconductor | Check for Price | 87C51-16/BQA | SC87C51AGF40 vs 87C51-16/BQA |
SC87C51AGN40 | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller | SC87C51AGF40 vs SC87C51AGN40 |
D87C51-1 | AMD | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | SC87C51AGF40 vs D87C51-1 |
TSC87C51-16IA | Temic Semiconductors | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, | SC87C51AGF40 vs TSC87C51-16IA |
87C51-16/BQAOT | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | SC87C51AGF40 vs 87C51-16/BQAOT |
SC87C51CGF40 | NXP Semiconductors | Check for Price | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CDIP40, Microcontroller | SC87C51AGF40 vs SC87C51CGF40 |