SC87C51CGK44-T vs SAB80C515-M-T40 feature comparison

SC87C51CGK44-T NXP Semiconductors

Buy Now Datasheet

SAB80C515-M-T40 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS SIEMENS A G
Package Description WQCCJ, ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO YES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-GQCC-J44 S-PQFP-G80
Length 16.51 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 56
Number of Serial I/Os 1
Number of Terminals 44 80
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WQCCJ QFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 128
ROM (words) 4096
ROM Programmability UVPROM MROM
Seated Height-Max 4.83 mm
Speed 8 MHz 16 MHz
Supply Current-Max 24.78 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Part Package Code QFP
Pin Count 80

Compare SC87C51CGK44-T with alternatives

Compare SAB80C515-M-T40 with alternatives