Part Details for TN87C51-1 by Intel Corporation
Overview of TN87C51-1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN87C51FC-1 | Rochester Electronics LLC | 87C51FC - Microcontroller, 8-Bit | |
TN87C51FA-1 | Rochester Electronics LLC | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | |
TN87C51FA | Rochester Electronics LLC | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 |
Part Details for TN87C51-1
TN87C51-1 CAD Models
TN87C51-1 Part Data Attributes
|
TN87C51-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TN87C51-1
Intel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TN87C51-1
This table gives cross-reference parts and alternative options found for TN87C51-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN87C51-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC87C51CGA44-T | YAGEO Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44 | TN87C51-1 vs SC87C51CGA44-T |
SC87C51AGK44 | NXP Semiconductors | Check for Price | IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CQCC44, Microcontroller | TN87C51-1 vs SC87C51AGK44 |
N87C51-1 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | TN87C51-1 vs N87C51-1 |
SC87C51AGA44 | YAGEO Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44 | TN87C51-1 vs SC87C51AGA44 |
SC87C51CGA44 | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | TN87C51-1 vs SC87C51CGA44 |
SC87C51CGA44 | YAGEO Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44 | TN87C51-1 vs SC87C51CGA44 |
SC87C51AGA44-T | YAGEO Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44 | TN87C51-1 vs SC87C51AGA44-T |
SC87C51CGA44-T | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | TN87C51-1 vs SC87C51CGA44-T |
SC87C51CGK44 | NXP Semiconductors | Check for Price | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller | TN87C51-1 vs SC87C51CGK44 |