Part Details for SAB80C515-M-T40 by Siemens
Overview of SAB80C515-M-T40 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SAB80C515-M-T40
SAB80C515-M-T40 CAD Models
SAB80C515-M-T40 Part Data Attributes
|
SAB80C515-M-T40
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB80C515-M-T40
Siemens
Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP80, PLASTIC, MQFP-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
Number of I/O Lines | 56 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB80C515-M-T40
This table gives cross-reference parts and alternative options found for SAB80C515-M-T40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80C515-M-T40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB83C515A-5N18 | Microcontroller, 8-Bit, MROM, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | SAB80C515-M-T40 vs SAB83C515A-5N18 |
SC87C51CPK44-T | IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | SAB80C515-M-T40 vs SC87C51CPK44-T |
SAB80C535-20-N | Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SAB80C515-M-T40 vs SAB80C535-20-N |
SAB80C515-M | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Siemens | SAB80C515-M-T40 vs SAB80C515-M |
P87C51-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | SAB80C515-M-T40 vs P87C51-1 |
SC87C51CGA44-T | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44 | YAGEO Corporation | SAB80C515-M-T40 vs SC87C51CGA44-T |
SC87C51CGK44 | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | SAB80C515-M-T40 vs SC87C51CGK44 |
SAB80515-N-T40/85 | Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PQCC68 | Siemens | SAB80C515-M-T40 vs SAB80515-N-T40/85 |
AT89C51-12PC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | SAB80C515-M-T40 vs AT89C51-12PC |
SAB8051A-P-T40/85 | Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PDIP40 | Siemens | SAB80C515-M-T40 vs SAB8051A-P-T40/85 |