Part Details for SC28L198A1A,512 by NXP Semiconductors
Overview of SC28L198A1A,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC28L198A1A,512
SC28L198A1A,512 CAD Models
SC28L198A1A,512 Part Data Attributes:
|
SC28L198A1A,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L198A1A,512
NXP Semiconductors
SC28L198 - Octal UART for 3.3 V and 5 V supply voltage LCC 84-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Manufacturer Package Code | SOT189-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 0.06103515625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.31 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L198A1A,512
This table gives cross-reference parts and alternative options found for SC28L198A1A,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L198A1A,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261323512 | IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SC28L198A1A,512 vs 935261323512 |
SC28L198A1A,518 | SC28L198 - Octal UART for 3.3 V and 5 V supply voltage LCC 84-Pin | NXP Semiconductors | SC28L198A1A,512 vs SC28L198A1A,518 |
SC28L198A1A | IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SC28L198A1A,512 vs SC28L198A1A |