Part Details for SCC2698BC1A84,518 by NXP Semiconductors
Overview of SCC2698BC1A84,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCC2698BC1A84,518
SCC2698BC1A84,518 CAD Models
SCC2698BC1A84,518 Part Data Attributes
|
SCC2698BC1A84,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2698BC1A84,518
NXP Semiconductors
SCC2698B - Enhanced octal universal asynchronous receiver/transmitter (Octal UART) LCC 84-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Manufacturer Package Code | SOT189-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 6 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 8 | |
Number of Terminals | 84 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.31 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2698BC1A84,518
This table gives cross-reference parts and alternative options found for SCC2698BC1A84,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2698BC1A84,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935056380512 | IC 8 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC84, PEDESTAL, PLASTIC, MO-047AF, SOT-189-3, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BC1A84,518 vs 935056380512 |
SCC2698BC1A84 | Serial I/O Controller, 8 Channel(s), CMOS, PQCC84 | YAGEO Corporation | SCC2698BC1A84,518 vs SCC2698BC1A84 |
SCC2698BC1A84-T | IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BC1A84,518 vs SCC2698BC1A84-T |
933976250512 | IC 8 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC84, PEDESTAL, PLASTIC, MO-047AF, SOT-189-3, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BC1A84,518 vs 933976250512 |
935056380518 | IC 8 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC84, PEDESTAL, PLASTIC, MO-047AF, SOT-189-3, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BC1A84,518 vs 935056380518 |
SCC2698BC1A84 | IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BC1A84,518 vs SCC2698BC1A84 |
SCC2698BE1A84,512 | SCC2698B - Enhanced octal universal asynchronous receiver/transmitter (Octal UART) LCC 84-Pin | NXP Semiconductors | SCC2698BC1A84,518 vs SCC2698BE1A84,512 |
933976250518 | IC 8 CHANNEL(S), 115.2K bps, SERIAL COMM CONTROLLER, PQCC84, PEDESTAL, PLASTIC, MO-047AF, SOT-189-3, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BC1A84,518 vs 933976250518 |
SCC2698BE1A84,518 | SCC2698B - Enhanced octal universal asynchronous receiver/transmitter (Octal UART) LCC 84-Pin | NXP Semiconductors | SCC2698BC1A84,518 vs SCC2698BE1A84,518 |
SCC2698BE1A84 | IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BC1A84,518 vs SCC2698BE1A84 |