Part Details for 935261323512 by NXP Semiconductors
Overview of 935261323512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935261323512
935261323512 CAD Models
935261323512 Part Data Attributes
|
935261323512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935261323512
NXP Semiconductors
IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, LCC-84, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.06103515625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29.31 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 935261323512
This table gives cross-reference parts and alternative options found for 935261323512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935261323512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261323518 | IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | 935261323512 vs 935261323518 |
SC28L198A1A,512 | SC28L198 - Octal UART for 3.3 V and 5 V supply voltage LCC 84-Pin | NXP Semiconductors | 935261323512 vs SC28L198A1A,512 |
SC28L198A1A | IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | 935261323512 vs SC28L198A1A |