Part Details for SC28L198C1BE by NXP Semiconductors
Overview of SC28L198C1BE by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC28L198C1BE
SC28L198C1BE CAD Models
SC28L198C1BE Part Data Attributes
|
SC28L198C1BE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L198C1BE
NXP Semiconductors
IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, SOT-407-1, LQFP-100, Serial IO/Communication Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L198C1BE
This table gives cross-reference parts and alternative options found for SC28L198C1BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L198C1BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC28L198A1BE,557 | SC28L198 - Octal UART for 3.3 V and 5 V supply voltage QFP 100-Pin | NXP Semiconductors | SC28L198C1BE vs SC28L198A1BE,557 |
SC28L198A1BE | IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-407-1, LQFP-100, Serial IO/Communication Controller | NXP Semiconductors | SC28L198C1BE vs SC28L198A1BE |
935262731557 | IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQFP100, 14 X 14 X 1.40 MM, LQFP-100, Serial IO/Communication Controller | NXP Semiconductors | SC28L198C1BE vs 935262731557 |