Part Details for SCC2698BA1A84-T by YAGEO Corporation
Overview of SCC2698BA1A84-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for SCC2698BA1A84-T
SCC2698BA1A84-T CAD Models
SCC2698BA1A84-T Part Data Attributes
|
SCC2698BA1A84-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCC2698BA1A84-T
YAGEO Corporation
Serial I/O Controller, 8 Channel(s), 0.0046875MBps, CMOS, PQCC84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 6 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0046875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
Low Power Mode | NO | |
Number of Serial I/Os | 8 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2698BA1A84-T
This table gives cross-reference parts and alternative options found for SCC2698BA1A84-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2698BA1A84-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261323518 | IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BA1A84-T vs 935261323518 |
SCC2698BE1A84,518 | SCC2698B - Enhanced octal universal asynchronous receiver/transmitter (Octal UART) LCC 84-Pin | NXP Semiconductors | SCC2698BA1A84-T vs SCC2698BE1A84,518 |
SCC2698BE1A84 | IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BA1A84-T vs SCC2698BE1A84 |
XR16L788IQ | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, PLASTIC, QFP-100 | Exar Corporation | SCC2698BA1A84-T vs XR16L788IQ |
SC28L198A1BE | IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-407-1, LQFP-100, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BA1A84-T vs SC28L198A1BE |
SC28L198A1A,512 | SC28L198 - Octal UART for 3.3 V and 5 V supply voltage LCC 84-Pin | NXP Semiconductors | SCC2698BA1A84-T vs SC28L198A1A,512 |
SCC2698BC1A84 | Serial I/O Controller, 8 Channel(s), CMOS, PQCC84 | YAGEO Corporation | SCC2698BA1A84-T vs SCC2698BC1A84 |
SCC2698BC1A84-T | IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BA1A84-T vs SCC2698BC1A84-T |
SCC2698BC1A84 | IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, MS-018, SOT-189-2, LCC-84, Serial IO/Communication Controller | NXP Semiconductors | SCC2698BA1A84-T vs SCC2698BC1A84 |
SC28L198A1BE,557 | SC28L198 - Octal UART for 3.3 V and 5 V supply voltage QFP 100-Pin | NXP Semiconductors | SCC2698BA1A84-T vs SC28L198A1BE,557 |