Part Details for SBR30U30CT by Diodes Incorporated
Overview of SBR30U30CT by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR30U30CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR30U30CT-ND
|
DigiKey | DIODE ARR SBR 30V 15A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
47 In Stock |
|
$1.1247 / $2.5900 | Buy Now |
DISTI #
SBR30U30CT
|
Avnet Americas | Diode Super Barrier Rectifier 30V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR30U30CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0788 / $1.2746 | Buy Now |
DISTI #
621-SBR30U30CT
|
Mouser Electronics | Schottky Diodes & Rectifiers Dual 30A 30V Ultralow VF RoHS: Compliant | 0 |
|
$1.1200 / $2.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1600 | Buy Now |
DISTI #
SBR30U30CT
|
Avnet Americas | Diode Super Barrier Rectifier 30V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR30U30CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0788 / $1.2746 | Buy Now |
DISTI #
SBR30U30CT
|
Avnet Silica | Diode Super Barrier Rectifier 30V 30A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR30U30CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY SBR 30V 15A TO220AB | 80500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SBR 30V 15A TO220AB | 1000 |
|
$0.5674 | Buy Now |
|
LCSC | 540mV30A 30V 30A Dual Common Cathode TO-220 Super Barrier Rectifier (SBR) ROHS | 974 |
|
$0.4865 / $0.7237 | Buy Now |
Part Details for SBR30U30CT
SBR30U30CT CAD Models
SBR30U30CT Part Data Attributes:
|
SBR30U30CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR30U30CT
Diodes Incorporated
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR30U30CT
This table gives cross-reference parts and alternative options found for SBR30U30CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR30U30CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH806TTI | 600 V, 8 A 3-lead tandem Hyperfast Boost Diode | STMicroelectronics | SBR30U30CT vs STTH806TTI |
STTH10LCD06CFP | 600 V, 2 x 5 A Turbo 2 Ultrafast Diode | STMicroelectronics | SBR30U30CT vs STTH10LCD06CFP |
SBR40150CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | SBR30U30CT vs SBR40150CT |
SBR30A120CT | Rectifier Diode, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN | Diodes Incorporated | SBR30U30CT vs SBR30A120CT |
SBR40U150CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | SBR30U30CT vs SBR40U150CT |
VF40150C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | SBR30U30CT vs VF40150C-M3/4W |
STPS20M100ST | 100 V, 20 A 3-lead single Low Drop Power Schottky Rectifier | STMicroelectronics | SBR30U30CT vs STPS20M100ST |
VFT2045C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | SBR30U30CT vs VFT2045C-M3/4W |
HERF1608G | Rectifier Diode, 1 Phase, 2 Element, 16A, 1000V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | SBR30U30CT vs HERF1608G |
STPS60H100CT | 100 V, 60 A dual TO-220 Power Schottky Rectifier | STMicroelectronics | SBR30U30CT vs STPS60H100CT |