Part Details for STPS15M80CFP by STMicroelectronics
Overview of STPS15M80CFP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPS15M80CFP
STPS15M80CFP CAD Models
STPS15M80CFP Part Data Attributes:
|
STPS15M80CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS15M80CFP
STMicroelectronics
Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.475 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPS15M80CFP
This table gives cross-reference parts and alternative options found for STPS15M80CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS15M80CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF30100CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STPS15M80CFP vs MBRF30100CTR |
SB40-05H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | STPS15M80CFP vs SB40-05H |
SB2530CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | STPS15M80CFP vs SB2530CT |
VFT2045C-M3/4W | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | STPS15M80CFP vs VFT2045C-M3/4W |
SBR30U30CT-G | Rectifier Diode, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | STPS15M80CFP vs SBR30U30CT-G |
VF20200G-E3/4W | DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | STPS15M80CFP vs VF20200G-E3/4W |
RJS6005TDPN-EJ#T2 | RECTIFIER DIODE | Renesas Electronics Corporation | STPS15M80CFP vs RJS6005TDPN-EJ#T2 |
DSA10C150PB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | STPS15M80CFP vs DSA10C150PB |
MUR1060FCT | Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | STPS15M80CFP vs MUR1060FCT |
SF165D | Rectifier Diode, 1 Phase, 2 Element, 16A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | STPS15M80CFP vs SF165D |