-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 40 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3654
|
Newark | Diode, Schottky, 2X20A, 100V, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:800Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS41H100CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4800 / $2.9900 | Buy Now |
DISTI #
497-6746-5-ND
|
DigiKey | DIODE ARR SCHOTT 100V 20A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
569 In Stock |
|
$0.7640 / $1.8200 | Buy Now |
DISTI #
STPS41H100CT
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS41H100CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7976 / $0.9076 | Buy Now |
DISTI #
511-STPS41H100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X20 Amp 100 Volt RoHS: Compliant | 0 |
|
$0.7640 / $1.8200 | Order Now |
|
STMicroelectronics | 100 V, 40 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0000 / $1.7800 | Buy Now |
|
Future Electronics | STPS41H100C Series 100 V 20 A (x2) Dual Center Tab Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8050 / $0.9400 | Buy Now |
|
Future Electronics | STPS41H100C Series 100 V 20 A (x2) Dual Center Tab Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7800 / $0.9200 | Buy Now |
|
Future Electronics | STPS41H100C Series 100 V 20 A (x2) Dual Center Tab Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7800 / $0.8200 | Buy Now |
|
Future Electronics | STPS41H100C Series 100 V 20 A (x2) Dual Center Tab Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8050 / $0.9400 | Buy Now |
|
Future Electronics | STPS41H100C Series 100 V 20 A (x2) Dual Center Tab Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8050 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS41H100CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS41H100CT
STMicroelectronics
100 V, 40 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS41H100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS41H100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20M100ST | 100 V, 20 A 3-lead single Low Drop Power Schottky Rectifier | STMicroelectronics | STPS41H100CT vs STPS20M100ST |
STTH2002CT | 200 V, 20 A dual Ultrafast Diode | STMicroelectronics | STPS41H100CT vs STTH2002CT |
STPS20SM100ST | 100 V , 20 A 3-lead single Low Leakage Power Schottky Rectifier | STMicroelectronics | STPS41H100CT vs STPS20SM100ST |
STPS60170CT | 170 V, 60 A dual Power Schottky Rectifier | STMicroelectronics | STPS41H100CT vs STPS60170CT |
HERF1607G | Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | STPS41H100CT vs HERF1607G |
VF30150C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | STPS41H100CT vs VF30150C-M3/4W |
STPS30L120CT | 120 V, 30 A Low Drop Power Schottky Rectifier | STMicroelectronics | STPS41H100CT vs STPS30L120CT |
VF20150SG-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | STPS41H100CT vs VF20150SG-E3/4W |
VFT2045C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | STPS41H100CT vs VFT2045C-M3/4W |
STPS30SM100ST | 100 V, 30 A 3-lead single Low Leakage Power Schottky rectifier | STMicroelectronics | STPS41H100CT vs STPS30SM100ST |