Part Details for SBR40150CT by Diodes Incorporated
Overview of SBR40150CT by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR40150CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SBR40150CT-ND
|
DigiKey | DIODE ARR SBR 150V 20A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
50 In Stock |
|
$1.1635 / $2.6800 | Buy Now |
DISTI #
SBR40150CT
|
Avnet Americas | Diode Super Barrier Rectifier 150V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR40150CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6200 / $0.7325 | Buy Now |
DISTI #
621-SBR40150CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 150V RoHS: Compliant | 48 |
|
$1.2900 / $2.6800 | Buy Now |
|
Future Electronics | SBR Series 150 V 40 A Through Hole Super Barrier Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1600 / $1.2800 | Buy Now |
DISTI #
SBR40150CT
|
Avnet Americas | Diode Super Barrier Rectifier 150V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR40150CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6200 / $0.7325 | Buy Now |
DISTI #
SBR40150CT
|
TME | Diode: Schottky rectifying, SBR®, THT, 150V, 20Ax2, TO220AB, tube Min Qty: 1 | 84 |
|
$0.8000 / $1.2100 | Buy Now |
DISTI #
SBR40150CT
|
Avnet Asia | Diode Super Barrier Rectifier 150V 40A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR40150CT) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBR40150CT
|
Avnet Silica | Diode Super Barrier Rectifier 150V 40A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR40150CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
LCSC | 900mV20A 150V 20A Dual Common Cathode TO-220-3 Super Barrier Rectifier (SBR) ROHS | 43 |
|
$0.5818 / $0.9547 | Buy Now |
Part Details for SBR40150CT
SBR40150CT CAD Models
SBR40150CT Part Data Attributes:
|
SBR40150CT
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR40150CT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |