Part Details for SBR40U150CT by Diodes Incorporated
Overview of SBR40U150CT by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR40U150CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB | 645 |
|
$0.9200 / $2.0000 | Buy Now |
Part Details for SBR40U150CT
SBR40U150CT CAD Models
SBR40U150CT Part Data Attributes:
|
SBR40U150CT
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR40U150CT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |