Part Details for S25FL032P0XBHI020 by Spansion
Overview of S25FL032P0XBHI020 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL032P0XBHI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S25FL032P - 32-Mbit 3.0 V Flash Memory ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for S25FL032P0XBHI020
S25FL032P0XBHI020 CAD Models
S25FL032P0XBHI020 Part Data Attributes:
|
S25FL032P0XBHI020
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL032P0XBHI020
Spansion
Flash, 4KX16, PBGA24, 8 X 6 MM, 1 MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 6 MM, 1 MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL032P0XBHI020
This table gives cross-reference parts and alternative options found for S25FL032P0XBHI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XBHI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL032P0XBHV020 | Flash, 4KX16, PBGA24, 8 X 6 MM, 1 MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 | Spansion | S25FL032P0XBHI020 vs S25FL032P0XBHV020 |
S25FL032P0XBHV023 | Flash, 4KX16, PBGA24, 8 X 6 MM, 1 MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 | Spansion | S25FL032P0XBHI020 vs S25FL032P0XBHV023 |
S25FL032P0XBHV023 | 4K X 16 FLASH 3V PROM, PBGA24, BGA-24 | Cypress Semiconductor | S25FL032P0XBHI020 vs S25FL032P0XBHV023 |
S25FL032P0XBHV020 | 4K X 16 FLASH 3V PROM, PBGA24, BGA-24 | Cypress Semiconductor | S25FL032P0XBHI020 vs S25FL032P0XBHV020 |
S25FL032P0XBHI020 | 4K X 16 FLASH 3V PROM, PBGA24, BGA-24 | Cypress Semiconductor | S25FL032P0XBHI020 vs S25FL032P0XBHI020 |