Part Details for M25PX32-VZM6F by Micron Technology Inc
Overview of M25PX32-VZM6F by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for M25PX32-VZM6F
M25PX32-VZM6F CAD Models
M25PX32-VZM6F Part Data Attributes:
|
M25PX32-VZM6F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX32-VZM6F
Micron Technology Inc
Flash, 32MX1, PBGA24, TBGA-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | BGA, BGA24,5X5,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PX32-VZM6F
This table gives cross-reference parts and alternative options found for M25PX32-VZM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX32-VZM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX32-VZM6TBA | Flash, 4MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX32-VZM6F vs M25PX32-VZM6TBA |
M25PX32-VZM6E | Flash, 32MX1, PBGA24, TBGA-24 | Micron Technology Inc | M25PX32-VZM6F vs M25PX32-VZM6E |
M25PX32-VZM3T | Flash, 4MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX32-VZM6F vs M25PX32-VZM3T |
M25PX32-VZM6EA | Flash, 4MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX32-VZM6F vs M25PX32-VZM6EA |