Filter Your Search
1 - 2 of 2 results
|
S25FL032P0XBHI020
Spansion
|
Check for Price | Yes | Transferred | 65.536 kbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 38 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SPANSION INC | BGA | 8 X 6 MM, 1 MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 | 24 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | ||
|
S25FL032P0XBHI020
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 38 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA-24 | compliant | EAR99 | 8542.32.00.51 |