Part Details for M25PX32STVZM3EB by Micron Technology Inc
Overview of M25PX32STVZM3EB by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for M25PX32STVZM3EB
M25PX32STVZM3EB CAD Models
M25PX32STVZM3EB Part Data Attributes:
|
M25PX32STVZM3EB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX32STVZM3EB
Micron Technology Inc
Flash, 4MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M25PX32STVZM3EB
This table gives cross-reference parts and alternative options found for M25PX32STVZM3EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX32STVZM3EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX32SOVZM3T | Flash, 4MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX32STVZM3EB vs M25PX32SOVZM3T |
S25FL032P0XBHI023 | 4K X 16 FLASH 3V PROM, PBGA24, BGA-24 | Cypress Semiconductor | M25PX32STVZM3EB vs S25FL032P0XBHI023 |
M25PX32-VZM6E | Flash, 32MX1, PBGA24, TBGA-24 | Micron Technology Inc | M25PX32STVZM3EB vs M25PX32-VZM6E |
S25FL032P0XBHI020 | Flash, 4KX16, PBGA24, 8 X 6 MM, 1 MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 | Spansion | M25PX32STVZM3EB vs S25FL032P0XBHI020 |
M25PX32STVZM6TA | Flash, 4MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX32STVZM3EB vs M25PX32STVZM6TA |
W25Q32BVTCIG | Flash, 32MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | M25PX32STVZM3EB vs W25Q32BVTCIG |
S25FL032P0XBHI030 | Flash, 4KX16, PBGA24, 8 X 6 MM, 1 MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 | Spansion | M25PX32STVZM3EB vs S25FL032P0XBHI030 |
W25Q32BVTCAG | Flash, 32MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | M25PX32STVZM3EB vs W25Q32BVTCAG |
M25PX32-VZM6TBA | Flash, 4MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX32STVZM3EB vs M25PX32-VZM6TBA |
M25PX32SOVZM6TA | Flash, 4MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 | Micron Technology Inc | M25PX32STVZM3EB vs M25PX32SOVZM6TA |