Part Details for RF2108 by RF Micro Devices Inc
Overview of RF2108 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF2108
RF2108 CAD Models
RF2108 Part Data Attributes:
|
RF2108
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2108
RF Micro Devices Inc
Wide Band Medium Power Amplifier, GAAS, BATWING, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOP16,.25 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RF2108
This table gives cross-reference parts and alternative options found for RF2108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFIC0914 | 890 MHz - 928 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | Motorola Mobility LLC | RF2108 vs MRFIC0914 |
RF2145 | Narrow Band Medium Power Amplifier, 1710MHz Min, 1785MHz Max, GAAS, PLASTIC, SOP-16 | RF Micro Devices Inc | RF2108 vs RF2145 |
TQ9142B | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS, PLASTIC, SOP-16 | TriQuint Semiconductor | RF2108 vs TQ9142B |
RF2146 | Narrow Band Medium Power Amplifier, 1500MHz Min, 2000MHz Max, GAAS, CJ2BAT0, 16 PIN | RF Micro Devices Inc | RF2108 vs RF2146 |
TQ9142B | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS, PLASTIC, SOP-16 | Qorvo | RF2108 vs TQ9142B |
TQ9147B | Narrow Band Medium Power Amplifier, GAAS, PLASTIC, SO-16 | TriQuint Semiconductor | RF2108 vs TQ9147B |