Part Details for TQ9142B by TriQuint Semiconductor
Overview of TQ9142B by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for TQ9142B
TQ9142B CAD Models
TQ9142B Part Data Attributes
|
TQ9142B
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQ9142B
TriQuint Semiconductor
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS, PLASTIC, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | SOP16,.25 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for TQ9142B
This table gives cross-reference parts and alternative options found for TQ9142B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ9142B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2146 | Narrow Band Medium Power Amplifier, 1500MHz Min, 2000MHz Max, GAAS, CJ2BAT0, 16 PIN | RF Micro Devices Inc | TQ9142B vs RF2146 |
TQ9147B | Narrow Band Medium Power Amplifier, GAAS, PLASTIC, SO-16 | TriQuint Semiconductor | TQ9142B vs TQ9147B |
RF2108 | Wide Band Medium Power Amplifier, GAAS, BATWING, SOP-16 | RF Micro Devices Inc | TQ9142B vs RF2108 |
MRFIC0914 | 890 MHz - 928 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | Motorola Mobility LLC | TQ9142B vs MRFIC0914 |
TQ9147B | Narrow Band Medium Power Amplifier, GAAS, PLASTIC, SO-16 | Qorvo | TQ9142B vs TQ9147B |
RF2145 | Narrow Band Medium Power Amplifier, 1710MHz Min, 1785MHz Max, GAAS, PLASTIC, SOP-16 | RF Micro Devices Inc | TQ9142B vs RF2145 |