Part Details for MRFIC0914 by Motorola Mobility LLC
Overview of MRFIC0914 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for MRFIC0914
MRFIC0914 CAD Models
MRFIC0914 Part Data Attributes
|
MRFIC0914
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRFIC0914
Motorola Mobility LLC
890 MHz - 928 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP16,.25 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 6 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 928 MHz | |
Operating Frequency-Min | 890 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 2000 mA | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MRFIC0914
This table gives cross-reference parts and alternative options found for MRFIC0914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFIC0914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2146 | Narrow Band Medium Power Amplifier, 1500MHz Min, 2000MHz Max, GAAS, CJ2BAT0, 16 PIN | RF Micro Devices Inc | MRFIC0914 vs RF2146 |
TQ9147B | Narrow Band Medium Power Amplifier, GAAS, PLASTIC, SO-16 | TriQuint Semiconductor | MRFIC0914 vs TQ9147B |
TQ9142B | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS, PLASTIC, SOP-16 | TriQuint Semiconductor | MRFIC0914 vs TQ9142B |
RF2108 | Wide Band Medium Power Amplifier, GAAS, BATWING, SOP-16 | RF Micro Devices Inc | MRFIC0914 vs RF2108 |
TQ9147B | Narrow Band Medium Power Amplifier, GAAS, PLASTIC, SO-16 | Qorvo | MRFIC0914 vs TQ9147B |
RF2145 | Narrow Band Medium Power Amplifier, 1710MHz Min, 1785MHz Max, GAAS, PLASTIC, SOP-16 | RF Micro Devices Inc | MRFIC0914 vs RF2145 |