RF2108
vs
TQ9142B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
QORVO INC
|
Package Description |
SOP16,.25
|
SOP16,.25
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Power Supplies |
4.8 V
|
4.8 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Operating Frequency-Max |
|
849 MHz
|
Operating Frequency-Min |
|
824 MHz
|
|
|
|
Compare RF2108 with alternatives
Compare TQ9142B with alternatives