Part Details for RF2146 by RF Micro Devices Inc
Overview of RF2146 by RF Micro Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF2146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 3527 |
|
RFQ | ||
|
Chip1Cloud | PCS LINEAR POWER AMPLIFIER | 6290 |
|
RFQ |
Part Details for RF2146
RF2146 CAD Models
RF2146 Part Data Attributes
|
RF2146
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2146
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 1500MHz Min, 2000MHz Max, GAAS, CJ2BAT0, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 10 |
Alternate Parts for RF2146
This table gives cross-reference parts and alternative options found for RF2146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQ9147B | Narrow Band Medium Power Amplifier, GAAS, PLASTIC, SO-16 | TriQuint Semiconductor | RF2146 vs TQ9147B |
TQ9142B | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS, PLASTIC, SOP-16 | TriQuint Semiconductor | RF2146 vs TQ9142B |
RF2108 | Wide Band Medium Power Amplifier, GAAS, BATWING, SOP-16 | RF Micro Devices Inc | RF2146 vs RF2108 |
MRFIC0914 | 890 MHz - 928 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | Motorola Mobility LLC | RF2146 vs MRFIC0914 |
TQ9147B | Narrow Band Medium Power Amplifier, GAAS, PLASTIC, SO-16 | Qorvo | RF2146 vs TQ9147B |
RF2145 | Narrow Band Medium Power Amplifier, 1710MHz Min, 1785MHz Max, GAAS, PLASTIC, SOP-16 | RF Micro Devices Inc | RF2146 vs RF2145 |