Part Details for RDAG1-15SE1(50) by Hirose Electric Co Ltd
Overview of RDAG1-15SE1(50) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDAG1-15SE1(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9085
|
Newark | Right Angle D-Subminiature Connectors (Space Saving Type) |Hirose(Hrs) RDAG1-15SE1(50) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.2200 | Buy Now |
DISTI #
RDAG1-15SE1(50)-ND
|
DigiKey | CONN D-SUB RCPT PNL MNT T/H R/A Min Qty: 45 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$2.9907 | Buy Now |
DISTI #
RDAG1-15SE1(50)
|
Avnet Americas | Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: RDAG1-15SE1(50)) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.0125 / $2.3345 | Buy Now |
DISTI #
798-RDAG1-15SE150
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$1.9700 | Buy Now |
DISTI #
HIRRDAG1-15SE1(50)
|
Heilind Electronics | 211-5254-6-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.7400 | Buy Now |
DISTI #
RDAG1-15SE1(50)
|
Avnet Americas | Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: RDAG1-15SE1(50)) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.0125 / $2.3345 | Buy Now |
DISTI #
000000000005535001
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$1.7300 / $2.1300 | Buy Now |
DISTI #
211-5254-6-50
|
Avnet Abacus | Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port - Tape and Reel (Alt: 211-5254-6-50) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RDAG1-15SE1(50)
RDAG1-15SE1(50) CAD Models
RDAG1-15SE1(50) Part Data Attributes:
|
RDAG1-15SE1(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDAG1-15SE1(50)
Hirose Electric Co Ltd
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1750VAC V | |
Insulation Resistance | 5000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for RDAG1-15SE1(50)
This table gives cross-reference parts and alternative options found for RDAG1-15SE1(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDAG1-15SE1(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDAG1-15SE1 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Plug | Hirose Electric Co Ltd | RDAG1-15SE1(50) vs RDAG1-15SE1 |