RDAG1-15SE1(50)
vs
RDAD-15S-LNA(55)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
26 Weeks
|
26 Weeks
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au)
|
Gold (Au)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
25 mΩ
|
25 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1750VAC V
|
1800VAC V
|
Insulation Resistance |
5000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e4
|
e4
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
COPPER ALLOY
|
STEEL
|
Terminal Length |
0.11 inch
|
0.157 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.516 inch
|
Body Length |
|
1.541 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Mounting Option 2 |
|
LOCKING
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.8448 mm
|
Plating Thickness |
|
8u inch
|
Terminal Pitch |
|
2.7432 mm
|
|
|
|
Compare RDAG1-15SE1(50) with alternatives
Compare RDAD-15S-LNA(55) with alternatives