Part Details for L17SM215SB14T by Amphenol Corporation
Overview of L17SM215SB14T by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17SM215SB14T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17SM215SB14T
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA SMD 15 Terminal 1 Port Tube - Rail/Tube (Alt: L17SM215SB14T) RoHS: Compliant Min Qty: 1140 Package Multiple: 285 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.8327 / $3.3674 | Buy Now |
DISTI #
523-L17SM215SB14T
|
Mouser Electronics | D-Sub Standard Connectors 15P REAR INS 4-40 SURF MNT RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
Part Details for L17SM215SB14T
L17SM215SB14T CAD Models
L17SM215SB14T Part Data Attributes
|
L17SM215SB14T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17SM215SB14T
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 49.8176 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -85 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 31u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 1.3716 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for L17SM215SB14T
This table gives cross-reference parts and alternative options found for L17SM215SB14T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17SM215SB14T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17SM215SB14T | D Subminiature Connector | Amphenol Corporation | L17SM215SB14T vs 17SM215SB14T |
L17SM2-15-S-B-1-4-T | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | Amphenol Corporation | L17SM215SB14T vs L17SM2-15-S-B-1-4-T |