Part Details for RDAD-15SE1/M2.6(55) by Hirose Electric Co Ltd
Overview of RDAD-15SE1/M2.6(55) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDAD-15SE1/M2.6(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9079
|
Newark | Right Angle D-Subminiature Connectors |Hirose(Hrs) RDAD-15SE1/M2.6(55) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $7.5600 | Buy Now |
DISTI #
H122861-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
37 In Stock |
|
$4.4866 / $8.1000 | Buy Now |
DISTI #
RDAD-15SE1/M2.6(55
|
Avnet Americas | Connector D Subminiature Receptacle 15 Position DA Shell Size 2.74mm Solder Right Angle Through Hole - Trays (Alt: RDAD-15SE1/M2.6(55) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.7250 / $5.4810 | Buy Now |
DISTI #
798-RDAD-15SE1/M2655
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$4.4800 / $8.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.6100 | Buy Now |
DISTI #
HIRRDAD-15SE1/M2.6(55)
|
Heilind Electronics | 211-5169-9-55 EACH | Americas - 0 in Stock |
|
$5.2188 / $6.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4400 / $7.4400 | Buy Now |
DISTI #
68507800
|
Verical | RIGHT-ANGLE TYPE CONNECTORS RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2301 | Americas - 310 |
|
$7.4472 / $8.7023 | Buy Now |
|
Quest Components | 248 |
|
$6.3822 / $11.6040 | Buy Now | |
DISTI #
000000000005534995
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$4.1100 / $5.0400 | Buy Now |
Part Details for RDAD-15SE1/M2.6(55)
RDAD-15SE1/M2.6(55) CAD Models
RDAD-15SE1/M2.6(55) Part Data Attributes
|
RDAD-15SE1/M2.6(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDAD-15SE1/M2.6(55)
Hirose Electric Co Ltd
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, M2.6, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.516 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1800VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | M2.6 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for RDAD-15SE1/M2.6(55)
This table gives cross-reference parts and alternative options found for RDAD-15SE1/M2.6(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDAD-15SE1/M2.6(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17SM215SB14T | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, ROHS COMPLIANT | Amphenol Corporation | RDAD-15SE1/M2.6(55) vs L17SM215SB14T |
L17SM215SB11T | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, ROHS COMPLIANT | Amphenol Corporation | RDAD-15SE1/M2.6(55) vs L17SM215SB11T |