-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9410
|
Newark | Straight Tht Type D-Subminiature Connectors |Hirose(Hrs) SDAB-15S(55) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.7000 | Buy Now |
DISTI #
H122912-ND
|
DigiKey | CONN D-SUB RCPT 15P PNL MNT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
13 In Stock |
|
$4.0299 / $7.2700 | Buy Now |
DISTI #
SDAB-15S(55)
|
Avnet Americas | Connector D Subminiature Receptacle 15 Position DA Shell Size 2.74mm Solder Straight Through Hole - Trays (Alt: SDAB-15S(55)) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.1875 / $4.8575 | Buy Now |
DISTI #
798-SDAB-15S55
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 135 |
|
$4.0200 / $7.1500 | Buy Now |
|
Future Electronics | SD Series 15 Position Straight Metal Female Terminal D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$5.0500 / $5.2600 | Buy Now |
DISTI #
HIRSDAB-15S(55)
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.6094 / $5.5834 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $5.3300 | Buy Now |
DISTI #
78810588
|
Verical | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2401 | Americas - 576 |
|
$4.3649 / $5.2031 | Buy Now |
|
Quest Components | 461 |
|
$4.6590 / $9.3180 | Buy Now | |
DISTI #
000000000005535197
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$3.6300 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDAB-15S(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDAB-15S(55)
Hirose Electric Co Ltd
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1750VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for SDAB-15S(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDAB-15S(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17SM215SB14T | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, ROHS COMPLIANT | Amphenol Corporation | SDAB-15S(55) vs L17SM215SB14T |
L17SM215SB11T | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, #4-40, ROHS COMPLIANT | Amphenol Corporation | SDAB-15S(55) vs L17SM215SB11T |
RDAD-15SE1/M2.6(55) | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, M2.6, Receptacle | Hirose Electric Co Ltd | SDAB-15S(55) vs RDAD-15SE1/M2.6(55) |