Part Details for PEF20450 by Infineon Technologies AG
Overview of PEF20450 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEF20450
PEF20450 CAD Models
PEF20450 Part Data Attributes:
|
PEF20450
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEF20450
Infineon Technologies AG
Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | METRIC, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for PEF20450
This table gives cross-reference parts and alternative options found for PEF20450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEF20450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V90823PQFG | Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Integrated Device Technology Inc | PEF20450 vs IDT72V90823PQFG |
IDT72V70200PFG8 | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | PEF20450 vs IDT72V70200PFG8 |
MT90823AB | Digital Time Switch, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BED, LQFP-100 | Zarlink Semiconductor Inc | PEF20450 vs MT90823AB |
72V70200PFG | 512 x 512 TSI, 16 I/O at 2Mbps, 3.3V, TQFP90/Tray | Renesas Electronics Corporation | PEF20450 vs 72V70200PFG |
IDT72V90823BCG | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | PEF20450 vs IDT72V90823BCG |
IDT72V70200PF8 | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | PEF20450 vs IDT72V70200PF8 |
72V90823PFG | TQFP-100, Tray | Integrated Device Technology Inc | PEF20450 vs 72V90823PFG |
IDT72V70200BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | PEF20450 vs IDT72V70200BC |
72V70200PF8 | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | PEF20450 vs 72V70200PF8 |
72V70200PFG | TQFP-100, Tray | Integrated Device Technology Inc | PEF20450 vs 72V70200PFG |