PEF20450 vs 72V70200PF8 feature comparison

PEF20450 Infineon Technologies AG

Buy Now Datasheet

72V70200PF8 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG RENESAS ELECTRONICS CORP
Part Package Code QFP
Package Description METRIC, PLASTIC, QFP-100 14 X 14 MM, 0.50 MM PITCH, TQFP-100
Pin Count 100
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PQFP-G100 S-PQFP-G100
Length 20 mm 14 mm
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP100,.7X.9 QFP100,.63SQ,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 1.6 mm
Supply Current-Max 0.2 mA 0.01 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 20

Compare PEF20450 with alternatives

Compare 72V70200PF8 with alternatives